


2153252102 | |
|---|---|
DigiKey Part Number | 900-2153252102-ND |
Manufacturer | |
Manufacturer Product Number | 2153252102 |
Description | MINIFIT JR DR R-R 10 CIRCUIT 300 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153252102 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,24015 € | 3.696,06 € |
| Unit Price without VAT: | 9,24015 € |
|---|---|
| Unit Price with VAT: | 10,99578 € |

