


2153252082 | |
|---|---|
DigiKey Part Number | 900-2153252082-ND |
Manufacturer | |
Manufacturer Product Number | 2153252082 |
Description | MINIFIT JR DR R-R 8 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153252082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 7,90000 € | 79,00 € |
| 25 | 7,40520 € | 185,13 € |
| 50 | 7,05160 € | 352,58 € |
| 100 | 6,71510 € | 671,51 € |
| 250 | 6,29488 € | 1.573,72 € |
| 500 | 5,99468 € | 2.997,34 € |
| 1.000 | 5,70889 € | 5.708,89 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |


