


2153252023 | |
|---|---|
DigiKey Part Number | 900-2153252023-ND |
Manufacturer | |
Manufacturer Product Number | 2153252023 |
Description | MINIFIT JR DR R-R 2 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153252023 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,79399 € | 4.190,98 € |
| Unit Price without VAT: | 2,79399 € |
|---|---|
| Unit Price with VAT: | 3,32485 € |

