


2153232051 | |
|---|---|
DigiKey Part Number | 900-2153232051-ND |
Manufacturer | |
Manufacturer Product Number | 2153232051 |
Description | MINIFIT JR SR M-S 5 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153232051 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,65700 € | 36,57 € |
| 25 | 3,42760 € | 85,69 € |
| 50 | 3,26400 € | 163,20 € |
| 100 | 3,10820 € | 310,82 € |
| 250 | 2,91364 € | 728,41 € |
| 500 | 2,77460 € | 1.387,30 € |
| 1.000 | 2,64228 € | 2.642,28 € |
| 2.500 | 2,47706 € | 6.192,65 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

