


2153232043 | |
|---|---|
DigiKey Part Number | 900-2153232043-ND |
Manufacturer | |
Manufacturer Product Number | 2153232043 |
Description | MINIFIT JR SR M-S 4 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153232043 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,83400 € | 48,34 € |
| 25 | 4,53120 € | 113,28 € |
| 50 | 4,31480 € | 215,74 € |
| 100 | 4,10880 € | 410,88 € |
| 250 | 3,85164 € | 962,91 € |
| 500 | 3,66792 € | 1.833,96 € |
| 1.000 | 3,49302 € | 3.493,02 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

