


2153232041 | |
|---|---|
DigiKey Part Number | 900-2153232041-ND |
Manufacturer | |
Manufacturer Product Number | 2153232041 |
Description | MINIFIT JR SR M-S 4 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153232041 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,09100 € | 30,91 € |
| 25 | 2,89760 € | 72,44 € |
| 50 | 2,75920 € | 137,96 € |
| 100 | 2,62740 € | 262,74 € |
| 250 | 2,46292 € | 615,73 € |
| 500 | 2,34538 € | 1.172,69 € |
| 1.000 | 2,23350 € | 2.233,50 € |
| 2.500 | 2,09383 € | 5.234,57 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

