6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Molex FiT City

2153231063

DigiKey Part Number
900-2153231063-ND
Manufacturer
Manufacturer Product Number
2153231063
Description
MINIFIT JR SR M-S 6 CIRCUIT 600M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2153231063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.97' (600.00mm)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Individual Wire Leads
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.165" (4.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,84000 €7,84 €
106,66100 €66,61 €
256,24280 €156,07 €
505,94500 €297,25 €
Manufacturers Standard Package
Unit Price without VAT:7,84000 €
Unit Price with VAT:9,32960 €