


2153231062 | |
|---|---|
DigiKey Part Number | 900-2153231062-ND |
Manufacturer | |
Manufacturer Product Number | 2153231062 |
Description | MINIFIT JR SR M-S 6 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153231062 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,78900 € | 47,89 € |
| 25 | 4,48920 € | 112,23 € |
| 50 | 4,27480 € | 213,74 € |
| 100 | 4,07080 € | 407,08 € |
| 250 | 3,81600 € | 954,00 € |
| 500 | 3,63394 € | 1.816,97 € |
| 1.000 | 3,46061 € | 3.460,61 € |
| 2.500 | 3,24423 € | 8.110,57 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

