


2153231051 | |
|---|---|
DigiKey Part Number | 900-2153231051-ND |
Manufacturer | |
Manufacturer Product Number | 2153231051 |
Description | MINIFIT JR SR M-S 5 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153231051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,99000 € | 29,90 € |
| 25 | 2,80200 € | 70,05 € |
| 50 | 2,66840 € | 133,42 € |
| 100 | 2,54100 € | 254,10 € |
| 250 | 2,38184 € | 595,46 € |
| 500 | 2,26814 € | 1.134,07 € |
| 1.000 | 2,15995 € | 2.159,95 € |
| 2.500 | 2,02483 € | 5.062,08 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

