


2153231043 | |
|---|---|
DigiKey Part Number | 900-2153231043-ND |
Manufacturer | |
Manufacturer Product Number | 2153231043 |
Description | MINIFIT JR SR M-S 4 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153231043 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,90500 € | 39,05 € |
| 25 | 3,66080 € | 91,52 € |
| 50 | 3,48580 € | 174,29 € |
| 100 | 3,31940 € | 331,94 € |
| 250 | 3,11160 € | 777,90 € |
| 500 | 2,96318 € | 1.481,59 € |
| 1.000 | 2,82185 € | 2.821,85 € |
| 2.500 | 2,64540 € | 6.613,50 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

