


2153231022 | |
|---|---|
DigiKey Part Number | 900-2153231022-ND |
Manufacturer | |
Manufacturer Product Number | 2153231022 |
Description | MINIFIT JR SR M-S 2 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153231022 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85300 € | 18,53 € |
| 25 | 1,73680 € | 43,42 € |
| 50 | 1,65360 € | 82,68 € |
| 100 | 1,57460 € | 157,46 € |
| 250 | 1,47600 € | 369,00 € |
| 500 | 1,40556 € | 702,78 € |
| 1.000 | 1,33850 € | 1.338,50 € |
| 2.500 | 1,25476 € | 3.136,90 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |




