


2153231021 | |
|---|---|
DigiKey Part Number | 900-2153231021-ND |
Manufacturer | |
Manufacturer Product Number | 2153231021 |
Description | MINIFIT JR SR M-S 2 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153231021 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,63760 € | 40,94 € |
| 50 | 1,55920 € | 77,96 € |
| 100 | 1,48470 € | 148,47 € |
| 250 | 1,39176 € | 347,94 € |
| 500 | 1,32530 € | 662,65 € |
| 1.000 | 1,26206 € | 1.262,06 € |
| 2.500 | 1,18309 € | 2.957,72 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

