


2153222053 | |
|---|---|
DigiKey Part Number | 900-2153222053-ND |
Manufacturer | |
Manufacturer Product Number | 2153222053 |
Description | MINIFIT JR SR M-M 5 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153222053 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,84207 € | 4.105,24 € |
| Unit Price without VAT: | 6,84207 € |
|---|---|
| Unit Price with VAT: | 8,14206 € |

