


2153222043 | |
|---|---|
DigiKey Part Number | 900-2153222043-ND |
Manufacturer | |
Manufacturer Product Number | 2153222043 |
Description | MINIFIT JR SR M-M 4 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153222043 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,64527 € | 3.951,69 € |
| Unit Price without VAT: | 5,64527 € |
|---|---|
| Unit Price with VAT: | 6,71787 € |

