


2153222033 | |
|---|---|
DigiKey Part Number | 900-2153222033-ND |
Manufacturer | |
Manufacturer Product Number | 2153222033 |
Description | MINIFIT JR SR M-M 3 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153222033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,69500 € | 36,95 € |
| 25 | 3,46320 € | 86,58 € |
| 50 | 3,29780 € | 164,89 € |
| 100 | 3,14030 € | 314,03 € |
| 250 | 2,94372 € | 735,93 € |
| 500 | 2,80330 € | 1.401,65 € |
| 1.000 | 2,66959 € | 2.669,59 € |
| 2.500 | 2,50263 € | 6.256,57 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

