


2153222031 | |
|---|---|
DigiKey Part Number | 900-2153222031-ND |
Manufacturer | |
Manufacturer Product Number | 2153222031 |
Description | MINIFIT JR SR M-M 3 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153222031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,86200 € | 38,62 € |
| 25 | 3,62080 € | 90,52 € |
| 50 | 3,44760 € | 172,38 € |
| 100 | 3,28290 € | 328,29 € |
| 250 | 3,07744 € | 769,36 € |
| 500 | 2,93060 € | 1.465,30 € |
| 1.000 | 2,79082 € | 2.790,82 € |
| 2.500 | 2,61630 € | 6.540,75 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

