


2153221061 | |
|---|---|
DigiKey Part Number | 900-2153221061-ND |
Manufacturer | |
Manufacturer Product Number | 2153221061 |
Description | MINIFIT JR SR M-M 6 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153221061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,51500 € | 45,15 € |
| 25 | 4,23160 € | 105,79 € |
| 50 | 4,02960 € | 201,48 € |
| 100 | 3,83710 € | 383,71 € |
| 250 | 3,59688 € | 899,22 € |
| 500 | 3,42530 € | 1.712,65 € |
| 1.000 | 3,26196 € | 3.261,96 € |
| 2.500 | 3,05800 € | 7.645,00 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

