


2153221053 | |
|---|---|
DigiKey Part Number | 900-2153221053-ND |
Manufacturer | |
Manufacturer Product Number | 2153221053 |
Description | MINIFIT JR SR M-M 5 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153221053 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,39236 € | 3.774,65 € |
| Unit Price without VAT: | 5,39236 € |
|---|---|
| Unit Price with VAT: | 6,41691 € |

