


2153221032 | |
|---|---|
DigiKey Part Number | 900-2153221032-ND |
Manufacturer | |
Manufacturer Product Number | 2153221032 |
Description | MINIFIT JR SR M-M 3 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153221032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,34300 € | 33,43 € |
| 25 | 3,13400 € | 78,35 € |
| 50 | 2,98440 € | 149,22 € |
| 100 | 2,84190 € | 284,19 € |
| 250 | 2,66392 € | 665,98 € |
| 500 | 2,53680 € | 1.268,40 € |
| 1.000 | 2,41581 € | 2.415,81 € |
| 2.500 | 2,26472 € | 5.661,80 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

