


2153221023 | |
|---|---|
DigiKey Part Number | 900-2153221023-ND |
Manufacturer | |
Manufacturer Product Number | 2153221023 |
Description | MINIFIT JR SR M-M 2 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153221023 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,93600 € | 29,36 € |
| 25 | 2,75200 € | 68,80 € |
| 50 | 2,62060 € | 131,03 € |
| 100 | 2,49540 € | 249,54 € |
| 250 | 2,33908 € | 584,77 € |
| 500 | 2,22750 € | 1.113,75 € |
| 1.000 | 2,12124 € | 2.121,24 € |
| 2.500 | 1,98856 € | 4.971,40 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

