


2153221021 | |
|---|---|
DigiKey Part Number | 900-2153221021-ND |
Manufacturer | |
Manufacturer Product Number | 2153221021 |
Description | MINIFIT JR SR M-M 2 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153221021 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,05300 € | 20,53 € |
| 25 | 1,92400 € | 48,10 € |
| 50 | 1,83220 € | 91,61 € |
| 100 | 1,74470 € | 174,47 € |
| 250 | 1,63540 € | 408,85 € |
| 500 | 1,55732 € | 778,66 € |
| 1.000 | 1,48302 € | 1.483,02 € |
| 2.500 | 1,39025 € | 3.475,62 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

