


2153212061 | |
|---|---|
DigiKey Part Number | 900-2153212061-ND |
Manufacturer | |
Manufacturer Product Number | 2153212061 |
Description | MINIFIT JR SR R-S 6 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153212061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 4,23900 € | 42,39 € |
| 25 | 3,97360 € | 99,34 € |
| 50 | 3,78360 € | 189,18 € |
| 100 | 3,60290 € | 360,29 € |
| 250 | 3,37736 € | 844,34 € |
| 500 | 3,21622 € | 1.608,11 € |
| 1.000 | 3,06284 € | 3.062,84 € |
| 2.500 | 2,87132 € | 7.178,30 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

