


2153212052 | |
|---|---|
DigiKey Part Number | 900-2153212052-ND |
Manufacturer | |
Manufacturer Product Number | 2153212052 |
Description | INIFIT JR SR R-S 5 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153212052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 5,27800 € | 52,78 € |
| 25 | 4,94760 € | 123,69 € |
| 50 | 4,71120 € | 235,56 € |
| 100 | 4,48620 € | 448,62 € |
| 250 | 4,20536 € | 1.051,34 € |
| 500 | 4,00472 € | 2.002,36 € |
| 1.000 | 3,81372 € | 3.813,72 € |
| 2.500 | 3,57524 € | 8.938,10 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

