


2153212051 | |
|---|---|
DigiKey Part Number | 900-2153212051-ND |
Manufacturer | |
Manufacturer Product Number | 2153212051 |
Description | MINIFIT JR SR R-S 5 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153212051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,60100 € | 36,01 € |
| 25 | 3,37480 € | 84,37 € |
| 50 | 3,21360 € | 160,68 € |
| 100 | 3,06020 € | 306,02 € |
| 250 | 2,86860 € | 717,15 € |
| 500 | 2,73174 € | 1.365,87 € |
| 1.000 | 2,60144 € | 2.601,44 € |
| 2.500 | 2,43874 € | 6.096,85 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

