


2153212043 | |
|---|---|
DigiKey Part Number | 900-2153212043-ND |
Manufacturer | |
Manufacturer Product Number | 2153212043 |
Description | MINIFIT JR SR R-S 4 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153212043 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,97300 € | 39,73 € |
| 25 | 3,72400 € | 93,10 € |
| 50 | 3,54620 € | 177,31 € |
| 100 | 3,37680 € | 337,68 € |
| 250 | 3,16544 € | 791,36 € |
| 500 | 3,01440 € | 1.507,20 € |
| 1.000 | 2,87065 € | 2.870,65 € |
| 2.500 | 2,69116 € | 6.727,90 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

