


2153212022 | |
|---|---|
DigiKey Part Number | 900-2153212022-ND |
Manufacturer | |
Manufacturer Product Number | 2153212022 |
Description | MINIFIT JR SR R-S 2 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153212022 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,12320 € | 53,08 € |
| 50 | 2,02140 € | 101,07 € |
| 100 | 1,92490 € | 192,49 € |
| 250 | 1,80432 € | 451,08 € |
| 500 | 1,71820 € | 859,10 € |
| 1.000 | 1,63623 € | 1.636,23 € |
| 2.500 | 1,53387 € | 3.834,68 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |




