


2153211053 | |
|---|---|
DigiKey Part Number | 900-2153211053-ND |
Manufacturer | |
Manufacturer Product Number | 2153211053 |
Description | MINIFIT JR SR R-S 5 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153211053 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 5,01900 € | 50,19 € |
| 25 | 4,70520 € | 117,63 € |
| 50 | 4,48020 € | 224,01 € |
| 100 | 4,26640 € | 426,64 € |
| 250 | 3,99940 € | 999,85 € |
| 500 | 3,80864 € | 1.904,32 € |
| 1.000 | 3,62704 € | 3.627,04 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

