


2153211033 | |
|---|---|
DigiKey Part Number | 900-2153211033-ND |
Manufacturer | |
Manufacturer Product Number | 2153211033 |
Description | MINIFIT JR SR R-S 3 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153211033 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,31374 € | 3.007,86 € |
| Unit Price without VAT: | 2,31374 € |
|---|---|
| Unit Price with VAT: | 2,75335 € |

