


2153211021 | |
|---|---|
DigiKey Part Number | 900-2153211021-ND |
Manufacturer | |
Manufacturer Product Number | 2153211021 |
Description | MINIFIT JR SR R-S 2 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153211021 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 1,06974 € | 2.995,27 € |
| Unit Price without VAT: | 1,06974 € |
|---|---|
| Unit Price with VAT: | 1,27299 € |

