


2153202052 | |
|---|---|
DigiKey Part Number | 900-2153202052-ND |
Manufacturer | |
Manufacturer Product Number | 2153202052 |
Description | MINIFIT JR SR R-R 5 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153202052 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 5,71700 € | 57,17 € |
| 25 | 5,35880 € | 133,97 € |
| 50 | 5,10280 € | 255,14 € |
| 100 | 4,85930 € | 485,93 € |
| 250 | 4,55512 € | 1.138,78 € |
| 500 | 4,33782 € | 2.168,91 € |
| 1.000 | 4,13101 € | 4.131,01 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

