5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Molex FiT City

2153201053

DigiKey Part Number
900-2153201053-ND
Manufacturer
Manufacturer Product Number
2153201053
Description
MINIFIT JR SR R-R 5 CIRCUIT 600M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2153201053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.97' (600.00mm)
Manufacturer
Molex
Features
Latch Lock, Polarizing Key
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
5
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.165" (4.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 107 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,64000 €7,64 €
106,49000 €64,90 €
256,08360 €152,09 €
505,79320 €289,66 €
1005,51670 €551,67 €
2505,17140 €1.292,85 €
5004,92474 €2.462,37 €
1.0004,68993 €4.689,93 €
Manufacturers Standard Package
Unit Price without VAT:7,64000 €
Unit Price with VAT:9,09160 €

Other Suppliers on DigiKey

107In Stock
Ships from WEC