


2153201052 | |
|---|---|
DigiKey Part Number | 23-2153201052-ND |
Manufacturer | |
Manufacturer Product Number | 2153201052 |
Description | MINIFIT JR SR R-R 5 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Waldom | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,92400 € | 49,24 € |
| 25 | 4,61560 € | 115,39 € |
| 50 | 4,39480 € | 219,74 € |
| 100 | 4,18520 € | 418,52 € |
| 250 | 3,92312 € | 980,78 € |
| 500 | 3,73598 € | 1.867,99 € |
| 1.000 | 3,55782 € | 3.557,82 € |
| 2.500 | 3,33534 € | 8.338,35 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

