


2153201041 | |
|---|---|
DigiKey Part Number | 900-2153201041-ND |
Manufacturer | |
Manufacturer Product Number | 2153201041 |
Description | MINIFIT JR SR R-R 4 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153201041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,81000 € | 28,10 € |
| 25 | 2,63440 € | 65,86 € |
| 50 | 2,50840 € | 125,42 € |
| 100 | 2,38860 € | 238,86 € |
| 250 | 2,23892 € | 559,73 € |
| 500 | 2,13206 € | 1.066,03 € |
| 1.000 | 2,03036 € | 2.030,36 € |
| 2.500 | 1,90335 € | 4.758,38 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

