


2153201021 | |
|---|---|
DigiKey Part Number | 900-2153201021-ND |
Manufacturer | |
Manufacturer Product Number | 2153201021 |
Description | MINIFIT JR SR R-R 2 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153201021 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99700 € | 19,97 € |
| 25 | 1,87240 € | 46,81 € |
| 50 | 1,78260 € | 89,13 € |
| 100 | 1,69750 € | 169,75 € |
| 250 | 1,59112 € | 397,78 € |
| 500 | 1,51518 € | 757,59 € |
| 1.000 | 1,44289 € | 1.442,89 € |
| 2.500 | 1,35263 € | 3.381,57 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |



