
2153131021 | |
|---|---|
DigiKey Part Number | 900-2153131021-ND |
Manufacturer | |
Manufacturer Product Number | 2153131021 |
Description | MIZU-P25 P-S 2CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153131021 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,10400 € | 31,04 € |
| 25 | 2,90920 € | 72,73 € |
| 50 | 2,77020 € | 138,51 € |
| 100 | 2,63790 € | 263,79 € |
| 250 | 2,47268 € | 618,17 € |
| 500 | 2,35470 € | 1.177,35 € |
| 1.000 | 2,24236 € | 2.242,36 € |
| 2.500 | 2,10212 € | 5.255,30 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

