
2153121042 | |
|---|---|
DigiKey Part Number | 900-2153121042-ND |
Manufacturer | |
Manufacturer Product Number | 2153121042 |
Description | MIZU-P25 P-P 4CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153121042 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 6,09500 € | 60,95 € |
| 25 | 5,71320 € | 142,83 € |
| 50 | 5,44040 € | 272,02 € |
| 100 | 5,18070 € | 518,07 € |
| 250 | 4,85644 € | 1.214,11 € |
| 500 | 4,62482 € | 2.312,41 € |
| 1.000 | 4,40433 € | 4.404,33 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |

