
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 1.30" (33.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,44200 € | 7,21 € |
| 10 | 1,37500 € | 13,75 € |
| 25 | 1,29400 € | 32,35 € |
| 50 | 1,23940 € | 61,97 € |
| 100 | 1,18940 € | 118,94 € |
| 500 | 1,08878 € | 544,39 € |
| 1.000 | 1,05130 € | 1.051,30 € |
| 5.000 | 0,97585 € | 4.879,25 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

