
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 1.30" (33.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 5 | 1,41200 € | 7,06 € |
| 10 | 1,34600 € | 13,46 € |
| 25 | 1,26720 € | 31,68 € |
| 50 | 1,21360 € | 60,68 € |
| 100 | 1,16450 € | 116,45 € |
| 500 | 1,06564 € | 532,82 € |
| 1.000 | 1,02885 € | 1.028,85 € |
| 5.000 | 0,95480 € | 4.774,00 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

