
2151700801 | |
|---|---|
DigiKey Part Number | 900-2151700801-ND |
Manufacturer | |
Manufacturer Product Number | 2151700801 |
Description | CABLE ASSY. 8 CKT PICO-CLASP 150 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,74300 € | 37,43 € |
| 25 | 3,50760 € | 87,69 € |
| 50 | 3,34020 € | 167,01 € |
| 100 | 3,18080 € | 318,08 € |
| 250 | 2,98168 € | 745,42 € |
| 500 | 2,83940 € | 1.419,70 € |
| 1.000 | 2,70400 € | 2.704,00 € |
| 2.500 | 2,53490 € | 6.337,25 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

