
2151700800 | |
|---|---|
DigiKey Part Number | 900-2151700800-ND |
Manufacturer | |
Manufacturer Product Number | 2151700800 |
Description | CABLE ASSY. 8 CKT PICO-CLASP 100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,70200 € | 37,02 € |
| 25 | 3,47000 € | 86,75 € |
| 50 | 3,30400 € | 165,20 € |
| 100 | 3,14630 € | 314,63 € |
| 250 | 2,94932 € | 737,33 € |
| 500 | 2,80862 € | 1.404,31 € |
| 1.000 | 2,67466 € | 2.674,66 € |
| 2.500 | 2,50740 € | 6.268,50 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

