
2151700603 | |
|---|---|
DigiKey Part Number | 900-2151700603-ND |
Manufacturer | |
Manufacturer Product Number | 2151700603 |
Description | CABLE ASSY. 6 CKT PICO-CLASP 600 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,56600 € | 35,66 € |
| 25 | 3,34280 € | 83,57 € |
| 50 | 3,18300 € | 159,15 € |
| 100 | 3,03100 € | 303,10 € |
| 250 | 2,84128 € | 710,32 € |
| 500 | 2,70570 € | 1.352,85 € |
| 1.000 | 2,57665 € | 2.576,65 € |
| 2.500 | 2,41552 € | 6.038,80 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

