Red 26 AWG Jumper Lead Pin to Pin Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149221221

DigiKey Part Number
900-2149221221-ND
Manufacturer
Manufacturer Product Number
2149221221
Description
PICOBLADE PRECRIMP 26AWG RD M-M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Pin Tin 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2149221221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
2.95" (75.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,82800 €8,28 €
250,77600 €19,40 €
500,73880 €36,94 €
1000,70350 €70,35 €
3000,65097 €195,29 €
5000,62792 €313,96 €
1.0000,59793 €597,93 €
2.5000,56050 €1.401,25 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €