Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149212112

DigiKey Part Number
900-2149212112-ND
Manufacturer
Manufacturer Product Number
2149212112
Description
PICOBLADE PRECRIMP 28AWG BK F-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2149212112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.553
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,81300 €8,13 €
250,76240 €19,06 €
500,72580 €36,29 €
1000,69110 €69,11 €
2500,64780 €161,95 €
5000,61686 €308,43 €
1.0000,58742 €587,42 €
2.5000,55065 €1.376,62 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €