Red 26 AWG Jumper Lead Socket to Socket Gold 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149202221

DigiKey Part Number
900-2149202221-ND
Manufacturer
Manufacturer Product Number
2149202221
Description
PICOBLADE PRECRIMP 26AWG RD F-F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket Gold 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2149202221 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.95" (75.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.962
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,84700 €8,47 €
250,79360 €19,84 €
500,75580 €37,79 €
1000,71960 €71,96 €
3000,66587 €199,76 €
5000,64228 €321,14 €
1.0000,61163 €611,63 €
2.5000,57334 €1.433,35 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €