
2147700605 | |
|---|---|
DigiKey Part Number | 900-2147700605-ND |
Manufacturer | |
Manufacturer Product Number | 2147700605 |
Description | 6CKT OVERMOLDED MICROFIT 500MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147700605 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.64' (500.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 10 | 11,21300 € | 112,13 € |
| 30 | 10,37600 € | 311,28 € |
| 50 | 10,00880 € | 500,44 € |
| 100 | 9,53100 € | 953,10 € |
| 250 | 8,93484 € | 2.233,71 € |
| 500 | 8,50878 € | 4.254,39 € |
| 1.000 | 8,10321 € | 8.103,21 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |

