
2147700420 | |
|---|---|
DigiKey Part Number | 900-2147700420-ND |
Manufacturer | |
Manufacturer Product Number | 2147700420 |
Description | 4CKT OVERMOLDED MICROFIT 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2147700420 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,76000 € | 14,76 € |
| 10 | 12,54300 € | 125,43 € |
| 30 | 11,60667 € | 348,20 € |
| 50 | 11,19600 € | 559,80 € |
| 100 | 10,66170 € | 1.066,17 € |
| 250 | 9,99468 € | 2.498,67 € |
| 500 | 9,51820 € | 4.759,10 € |
| Unit Price without VAT: | 14,76000 € |
|---|---|
| Unit Price with VAT: | 17,56440 € |

