
2147700320 | |
|---|---|
DigiKey Part Number | 900-2147700320-ND |
Manufacturer | |
Manufacturer Product Number | 2147700320 |
Description | 3CKT OVERMOLDED MICROFIT 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2147700320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,77000 € | 11,77 € |
| 10 | 10,00800 € | 100,08 € |
| 30 | 9,26133 € | 277,84 € |
| 50 | 8,93340 € | 446,67 € |
| 100 | 8,50700 € | 850,70 € |
| 250 | 7,97476 € | 1.993,69 € |
| 500 | 7,59454 € | 3.797,27 € |
| 1.000 | 7,23252 € | 7.232,52 € |
| Unit Price without VAT: | 11,77000 € |
|---|---|
| Unit Price with VAT: | 14,00630 € |

