2 Position Cable Assembly Rectangular Socket to Socket 9.83' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147700230

DigiKey Part Number
900-2147700230-ND
Manufacturer
Manufacturer Product Number
2147700230
Description
2CKT OVERMOLDED MICROFIT 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 9.83' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
9.83' (3.00m)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 60 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2009,37615 €1.875,23 €
Unit Price without VAT:9,37615 €
Unit Price with VAT:11,15762 €

Other Suppliers on DigiKey

60In Stock
Ships from WEC