
2147700210 | |
|---|---|
DigiKey Part Number | 900-2147700210-ND |
Manufacturer | |
Manufacturer Product Number | 2147700210 |
Description | 2CKT OVERMOLDED MICROFIT 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2147700210 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 8,48700 € | 84,87 € |
| 30 | 7,85333 € | 235,60 € |
| 50 | 7,57540 € | 378,77 € |
| 100 | 7,21380 € | 721,38 € |
| 250 | 6,76248 € | 1.690,62 € |
| 500 | 6,43998 € | 3.219,99 € |
| 1.000 | 6,13295 € | 6.132,95 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |

