
2147700200 | |
|---|---|
DigiKey Part Number | 900-2147700200-ND |
Manufacturer | |
Manufacturer Product Number | 2147700200 |
Description | 2CKT OVERMOLDED MICROFIT CABLE 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.558' (170.00mm, 6.69") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.558' (170.00mm, 6.69") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,16975 € | 1.033,95 € |
| Unit Price without VAT: | 5,16975 € |
|---|---|
| Unit Price with VAT: | 6,15200 € |

